Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1130392KRC|BOURNS|simage
1130392KRC|BOURNS|limage
Inductor Leaded

1130-392K-RC

High Current RF Choke Bobbin Core 3900uH 10% 1KHz Ferrite 1A 1.67Ohm DCR RDL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current RF Choke
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    3900u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    1.67
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    19.05
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Diameter (mm)
    27.94
  • Maximum Product Height (mm)
    21.34

Documentation and Resources

Datasheets
Design resources