Capacitor Aluminum Electrolytic
10ZLJ5600M16X25
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3.81A 10000h 105°C Bulk
Rubycon CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
5600uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.017@20°C@100kHz|0.051@-10°C@100kHz
IR (mA)
3.81
IL (uA)
560@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
25
Lead Diameter (mm)
0.8

