Capacitor Aluminum Electrolytic
10ZLH680MEFC8X11.5
Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C
Rubycon CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
680uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.056@20°C@100kHz|0.19@-10°C@100kHz
IR (mA)
0.945
IL (uA)
68@2Min
Lifetime (h)
8000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
11.5
Product Weight (g)
1.1
Lead Diameter (mm)
0.6

