Capacitor Aluminum Electrolytic
107KXM063MNP
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 15mm) Radial 5mm 1.6579 Ohm 0.7A 5000h 105°C Bulk
Illinois CapacitorProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
1.6579
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.15@20°C@100kHz|0.3@-10°C@100kHz
IR (mA)
0.7
IL (uA)
63@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
15
Lead Diameter (mm)
0.6