Capacitor Aluminum Electrolytic
107CKE100M
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.326 Ohm 0.29A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
100VDC
ESR (Ohm)
1.326
Equivalent Series Resistance Type
Standard
IR (mA)
0.29
IL (uA)
300@1Min|100@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
10
Product Height (mm)
20
Lead Diameter (mm)
0.6

