Cable Assembly Fiber Optic
1062835201
Cable Assembly Round 1m MTP to 8(LC) 8 to 8 POS MPO/QSFP Plus/QSFP+
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
No
PPAP
No
Cable Type
Round
Connector Type A
MTP
Connector Type B
8(LC)
Cable Length (m)
1
Core Diameter (um)
50
Clad Diameter (um)
125
Maximum Outer Diameter (mm)
3(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Tradename
MPO/QSFP Plus/QSFP+
Number of Contacts
8 to 8