Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
104MWR100K|CORNELL|limage
104MWR100K|CORNELL|simage
Condensadores de Película

104MWR100K

Cap Film 0.1uF 100V PET 10%( 6 X 11.5mm) Axial 14.147 Ohm 105°C Bulk

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • ESR (Ohm)
    14.147
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    6 X 11.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    6(Max)
  • Product Length (mm)
    11.5(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    35

Documentation and Resources

Datasheets
Design resources