Arrow Electronic Components Online
1041332041780000|MILL-MAX|simage
1041332041780000|MILL-MAX|limage
Prese connettori

104-13-320-41-780000

Conn DIP Socket SKT 20 POS 2.54mm Press Fit ST Thru-Hole Tube

Mill-Max
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.51
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    SKT
  • Number of Contacts
    20
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Press Fit
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    25.3
  • Product Depth (mm)
    10.1
  • Product Height (mm)
    4.44
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione