Arrow Electronic Components Online
101634180422002LF|FCI|simage
101634180422002LF|FCI|limage
Connector Headers and PCB Receptacles

10163418-0422002LF

40position, Header, 12mm Stack Height

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Gender
    HDR
  • Number of Contacts
    40
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    100VDC|100VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources