Connector Headers and PCB Receptacles
10131936-148ULF
Conn Socket Strip RCP 48 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Amphenol Communications SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
48
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
200VDC|200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
48
Product Depth (mm)
4
Product Height (mm)
4.5
Tradename
Minitek®
Tail Length (mm)
2.5
Mounting
Through Hole

