Connector Headers and PCB Receptacles
10127820-0822GLF
Minitek® Pwr4.2, Wire to Board Connector header, Dual row, Vertical Through hole, Tin plating, Natural Color, 8 positions, Glow Wire Compatible
Amphenol Communications SolutionsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
18
Product Depth (mm)
10.95
Product Height (mm)
12.8
Tradename
Minitek®
Tail Length (mm)
3.5
Mounting
Through Hole