Connector Headers and PCB Receptacles
10127721-142LF
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Vertical Through hole, Gold Flash plating, 14 positions, non Glow Wire Compatible
Amphenol Communications SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
M
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
8.5
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
1.85
Product Length (mm)
24.6
Product Depth (mm)
8.65
Product Height (mm)
11
Mounting
Through Hole

