Resistores sujetos a orificio pasante simple
101-400RB1
Res Wirewound 400 Ohm 0.1% 0.25W(1/4W) ±10ppm/°C AXL
BournsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Automotive
No
PPAP
No
Resistance Value (Ohm)
400
Tolerance
0.1%
Power Rating (W)
0.25 (1/4)
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
245
Temperature Coefficient (ppm/°C)
±10
Flame-Proof Support
Yes
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
6.4
Product Length (mm)
12.7
Lead Diameter (mm)
0.8
Mounting
Through Hole