Condensatori in ceramica multitstrato
100B130FMS500XC20
Cap Ceramic 13pF 500V P90 1% Microstrip SMD 175°C
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
13pF
Tolerance
1%
Voltage
500VDC
Equivalent Series Resistance Type
Low
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Microstrip
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.43 X 2.79 X 3.05
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Product Length (mm)
3.43
Product Depth (mm)
2.79
Product Height (mm)
3.05(Max)

