Condensatori in ceramica multitstrato
100B111GWN300XC100
Cap Ceramic 110pF 300V P90 2% Pad SMD 1111 175°C
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
110pF
Tolerance
2%
Voltage
300VDC
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.79 X 2.79 X 2.59
Package/Case
1111
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Product Length (mm)
2.79
Product Depth (mm)
2.79
Product Height (mm)
2.59(Max)

