Condensatori in ceramica multitstrato
100A820FWN150XT1K
Cap Ceramic 82pF 150V P90 1% Pad SMD 0505 125°C T/R
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
82pF
Tolerance
1%
Voltage
150VDC
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.4 X 1.4 X 1.45
Package/Case
0505
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.4
Product Depth (mm)
1.4
Product Height (mm)
1.45(Max)

