Prese connettori
10079192-10003LF
Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray
Amphenol Communications SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DDR3 DIMM Socket
Gender
SKT
Number of Contacts
240
Number of Rows
2
Terminal Pitch (mm)
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
147
Product Depth (mm)
7.6
Product Height (mm)
20.95
Mounting
Through Hole

