Arrow Electronic Components Online
10072354G0130ULF|FCI|simage
10072354G0130ULF|FCI|limage
Connector Headers and PCB Receptacles

10072354-G01-30ULF

Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 30 Positions - 2mm (0.079inch) - Right Angle

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    30
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    650VDC|650VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    32
  • Product Height (mm)
    6.1
  • Tradename
    Minitek®
  • Tail Length (mm)
    2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources