Arrow Electronic Components Online
1000570426|MOLEX|simage
1000570426|MOLEX|limage
Cable Flat/Ribbon

1000570426

FEP 28 AWG 14 CONDUCTOR 0394 PITCH BL BL

Molex
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Wire Size (AWG)
    28
  • Number of Conductors
    14
  • Factory Cable Length (m)
    30.48
  • Jacket Color
    Blue/Blue
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Spool
  • Tradename
    Temp-Flex
  • Jacket Material
    Fluorinated Ethylene Propylene

Documentazione e Risorse

Schede tecniche
Risorse di progettazione