Arrow Electronic Components Online
1000570384|MOLEX|simage
1000570384|MOLEX|limage
Cable Flat/Ribbon

1000570384

FEP 26 AWG SPC 3 CONDUCTOR 050 PITCH GREEN

Molex
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Wire Size (AWG)
    26
  • Number of Conductors
    3
  • Factory Cable Length (m)
    3.04
  • Jacket Color
    Green
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Spool
  • Tradename
    Temp-Flex
  • Jacket Material
    Fluorinated Ethylene Propylene

Documentazione e Risorse

Schede tecniche
Risorse di progettazione