Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Wire Size (AWG)
28
Number of Conductors
6
Factory Cable Length (m)
3.04
Jacket Color
Blue
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Spool
Tradename
Temp-Flex
Jacket Material
Fluorinated Ethylene Propylene

