Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Wire Size (AWG)
30
Number of Conductors
20
Factory Cable Length (m)
30.48
Jacket Color
Blue/Natural
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
150VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Spool
Tradename
Temp-Flex
Jacket Material
Fluorinated Ethylene Propylene

