Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1000570216|MOLEX|simage
1000570216|MOLEX|limage
Cable Flat/Ribbon

1000570216

28 AWG SPC 64 CONDUCTOR 050 PITCH RAINBOW

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Wire Size (AWG)
    28
  • Number of Conductors
    64
  • Factory Cable Length (m)
    3.04
  • Jacket Color
    Multi Color
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Spool
  • Tradename
    Temp-Flex
  • Jacket Material
    Fluorinated Ethylene Propylene

Documentation and Resources

Datasheets
Design resources