Arrow Electronic Components Online
10505104108|AMPHENOL|simage
10505104108|AMPHENOL|limage
Connettori rettangolari

10-505104-108

Conn Rectangular SKT 108 POS 2.54mm Solder ST Thru-Hole Medical

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8535.90.80.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    108
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    1300VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100000
  • Product Length (mm)
    101.4
  • Product Depth (mm)
    14.98
  • Product Height (mm)
    14.17
  • Mounting
    Through Hole
  • Contact Material
    Copper Alloy

Documentazione e Risorse

Schede tecniche
Risorse di progettazione