Connettori circolare
10-107622-10P
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
22-10
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Plating
Alumilite Hard Anodic
Maximum Voltage Rating
1750VDC|1250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
42.62
Product Length (mm)
46.65

