Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
10085081|MOLEX|limage
10085081|MOLEX|simage
Cabezales del conector y receptáculos PCB

10085081

Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole KK Bag

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    2.175
  • Product Length (mm)
    38.56
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    14.58
  • Tradename
    KK
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources