Arrow Electronic Components Online
1002763|TENSILTY|simage
1002763|TENSILTY|limage
Cavi assemblati per DC

10-02763

Cable Assembly 0.915m DC Power Jack to 4DC Power Plug 2 to (2/2/2/2)POS F-(4)M 18AWG

Tensility International
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.915
  • Wire Size (AWG)
    18
  • Connector Type A
    DC Power Jack
  • Connector Type B
    4DC Power Plug
  • Gender
    F-(4)M
  • Number of Contacts
    2 to (2/2/2/2)
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    87
  • Maximum Voltage Rating (VDC)
    300
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    80
  • Maximum Outer Diameter (mm)
    4.4
  • Cable Style
    Flat

Documentazione e Risorse

Schede tecniche
Risorse di progettazione