Arrow Electronic Components Online
1-641437-2|TE|simage
1-641437-2|TE|limage
Connector Headers and PCB Receptacles

1-641437-2

Conn IDC Connector M 12 POS 3.96mm IDT RA Cable Mount Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    M
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    51.51
  • Product Depth (mm)
    25.65
  • Product Height (mm)
    12.37
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources