Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1-520935-5|TE|simage
1-520935-5|TE|limage
Connector Discrete Wire Housing

1-520935-5

Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount Blue Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    15.11
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Carton
  • Product Length (mm)
    27.43
  • Product Depth (mm)
    8.38
  • Product Height (mm)
    28.82
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources