Connector Discrete Wire Housing
1-368403-1
Conn Housing PL 8 POS Crimp ST Cable Mount Natural
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Product Length (mm)
39
Product Height (mm)
25
Mounting
Cable Mount

