Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1-206934-1|TE|simage
1-206934-1|TE|limage
Connector Circular

1-206934-1

Conn Circular PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    23-37
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Polyamide 6/6
  • Housing Color
    Black
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Style
    Threaded
  • Product Length (mm)
    44.45
  • Product Depth (mm)
    44.45
  • Product Height (mm)
    34.41
  • Packaging
    Tray

Documentation and Resources

Datasheets
Design resources