Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1-1734741-0|TE|simage
1-1734741-0|TE|limage
Dev Kit

1-1734741-0

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD Tape

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    Zero
  • Packaging
    Tape
  • Product Depth (mm)
    3.8
  • Product Height (mm)
    4.15
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources