Connector Headers and PCB Receptacles
1-171826-2
Conn Wire to Board HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
95
Packaging
Bag
Product Length (mm)
30
Product Depth (mm)
13.5
Product Height (mm)
6.7
Tail Length (mm)
3.55
Mounting
Through Hole