Connector RF
1-1634005-0
Conn MMCX 0Hz to 6GHz 50Ohm Clamp/Solder ST Cable Mount RCP Gold Over Nickel Over Copper Individual
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
MMCX
Gender
RCP
Termination Method
Clamp/Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Snap-On
Polarity
Standard
Maximum Operating Temperature (°C)
165
Packaging
Individual
Product Length (mm)
13.7
Mounting
Cable Mount

