Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1-1337504-0|TE|limage
1-1337504-0|TE|simage
Connector RF

1-1337504-0

Conn BNC 0Hz to 2GHz 75Ohm Solder Cup ST Panel Mount RCP Silver Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 2G
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Box
  • Product Diameter (mm)
    12.5
  • Product Length (mm)
    27
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources