Fusibili
0SLC001.T
Fuse Class RK1 Slow Blow Acting 1A 600V Holder Cartridge 10.3 X 33.3mm CSA/QPL/UL
LittelfuseSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Class RK1
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
10.3 X 33.3
Current Rating (A)
1
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Breaking Capacity @ Rated Voltage (A)
100000@600VAC
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
33.3
Product Diameter (mm)
10.3
Mounting
Holder

