Fusibles
0ATO010.V
Fuse Blade Fast Acting 10A 32V Holder Quick Connect 19.05 X 5.08 X 12.19mm
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Blade
Acting
Fast
Fuse Size (mm)
19.05 X 5.08 X 12.19
Current Rating (A)
10
Maximum Voltage Rating (V)
32
Maximum AC Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Breaking Capacity @ Rated Voltage (A)
1000@32VDC
Termination Style
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Depth (mm)
5.25
Product Length (mm)
19.3
Product Height (mm)
12.2
Mounting
Holder

