Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Power
Acting
Fast
Application
EV/HEV/ESS Applications
Fuse Size (mm)
74 X 22 X 25
Current Rating (A)
100
Maximum Voltage Rating (V)
1000
Maximum DC Voltage Rating (V)
1000
Maximum Power Dissipation (W)
3.9
Breaking Capacity @ Rated Voltage (A)
50000@1000VDC
Typical Melting I2t (A²S)
1560
Termination Style
Flat
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Depth (mm)
22
Product Length (mm)
74
Product Height (mm)
25
Fuse Material
Ceramic
Mounting
Stud Mount