Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
0ADGC9100BE|BELPOWER|simage
0ADGC9100BE|BELPOWER|originalImage
Fusibili

0ADGC9100-BE

Fuse Cartridge 10A 500V Holder Cartridge 6 X 32mm Ceramic

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Cartridge
  • Application
    Charging Module|Industrial Power Supply
  • Fuse Size (mm)
    6 X 32
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Maximum DC Voltage Rating (V)
    500
  • Typical Melting I2t (A²S)
    260
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    31.8
  • Product Diameter (mm)
    6.4
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources