Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
09695115364|HARTING|limage
09695115364|HARTING|simage
Connector D-Subminiature

09695115364

Conn D-Sub M 32Signal/4Cavity POS Solder Cup ST Panel Mount 32 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    32Signal/4Cavity
  • Number of Terminals
    32
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Metal
  • Shell Plating
    Tin
  • Product Weight (g)
    15.4
  • Product Length (mm)
    66.9
  • Product Depth (mm)
    14.3
  • Product Height (mm)
    15.4
  • Mounting
    Panel Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources