Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
09693015094|HARTING|limage
09693015094|HARTING|simage
Conectores D-subminiatura

09693015094

Conn D-Sub F 5Signal/4Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.30
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    5Signal/4Cavity
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Metal
  • Shell Plating
    Tin
  • Product Weight (g)
    11.4
  • Product Length (mm)
    53
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    12.5
  • Mounting
    Panel Mount
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources