Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
09676158758|HARTING|simage
09676158758|HARTING|limage
Connector D-Subminiature

09676158758

Conn D-Sub F 15 POS 1.27mm Solder RA Panel Mount 15 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Maximum Current Rating (A)
    5
  • Shell Size
    A
  • Less Contact
    No
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources