Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
09663126603|HARTING|simage
09663126603|HARTING|limage
Connector D-Subminiature

09663126603

Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Maximum Current Rating (A)
    6.5
  • Shell Material
    Metal
  • Shell Plating
    Tin
  • Shell Size
    B
  • Less Contact
    No
  • Product Length (mm)
    53.2
  • Product Depth (mm)
    21.2
  • Product Height (mm)
    13.6
  • Mounting
    Through Hole
  • Contact Plating
    Noble Metal Over Nickel

Documentation and Resources

Datasheets
Design resources