Conectores D-subminiatura
09641227240
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
100V
Insulation Resistance (MOhm)
1000
Shell Size
E
Less Contact
No
Product Length (mm)
30.8
Product Depth (mm)
12.5
Product Height (mm)
11
Mounting
Through Hole
Contact Plating
Noble Metal Over Nickel