Arrow Electronic Components Online
095902530M200|AMPHENOLRF|simage
095902530M200|AMPHENOLRF|limage
Cavi assemblati coassiali

095-902-530M200

Cable Assembly Coaxial 2m SMA to Type N F-PL Bag

Amphenol RF
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-PL
  • Connector Type A
    SMA
  • Connector Type B
    Type N
  • Cable Length (m)
    2
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Connector Orientation
    Straight to Straight

Documentazione e Risorse

Schede tecniche
Risorse di progettazione