Cable Multi-Conductor
09456001410
Multi-Conductor Cable 4Conductors 22AWG 6.8mm Blue 50m
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
22
Number of Conductors
4
Cable Length (m)
50
Jacket Color
Blue
Maximum Outer Diameter (mm)
6.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

