Connettori rettangolari
09140124501
Conn Rectangular M 12 POS Crimp ST Cable Mount
HARTING Technology GroupSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
12
Number of Rows
4
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
Yes
Product Weight (g)
12.25
Product Length (mm)
29.35
Product Depth (mm)
34
Product Height (mm)
34.2
Mounting
Cable Mount

