Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
09483105|MOLEX|simage
09483105|MOLEX|limage
Connector Headers and PCB Receptacles

09483105

Conn Socket Strip RCP 10Power POS 3.96mm Solder RA Side Entry Thru-Hole KK 396 Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    10Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Dual Key
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Weight (g)
    3.257
  • Product Length (mm)
    39.52
  • Product Depth (mm)
    11.4
  • Product Height (mm)
    7.82
  • Tradename
    KK 396
  • Tail Length (mm)
    3.68
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources