Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
08M3602205N|GRAYHILL|simage
08M3602205N|GRAYHILL|limage
Interruttori rotanti

08M36-02-2-05N

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

Grayhill
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    DP5T
  • Angle of Throw (°)
    36
  • Number of Positions
    5
  • Poles per Deck
    2
  • Number of Decks
    2
  • Maximum Current Rating (A)
    0.25@115VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    50000
  • Maximum Operating Torque (N.m)
    0.452
  • Actuator Diameter (mm)
    3.18
  • Actuator Length (mm)
    9.53
  • Contact Style
    Non-Shorting
  • Stop Style
    Fixed
  • Seal
    No
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Terminal Length (mm)
    3.23
  • Number of Terminals
    10
  • Base Material
    Melamine
  • Body Orientation
    Straight
  • Thread Length (mm)
    7.92
  • Body Length (mm)
    12.7
  • Body Depth (mm)
    12.7
  • Product Weight (g)
    14
  • Product Length (mm)
    19.66
  • Product Depth (mm)
    19.66
  • Product Height (mm)
    48.64

Documentation and Resources

Datasheets
Design resources