Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
0878630025|MOLEX|limage
0878630025|MOLEX|simage
Connector SCSI

0878630025

Conn SAS RCP 15Power/14Signal POS 0.8mm/1.27mm Solder ST Thru-Hole 29 Terminal 1 Port Tray

Molex
Datasheets 

Other Part Names : 878630025

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    SAS
  • Gender
    RCP
  • Number of Terminals
    29
  • Number of Contacts
    15Power/14Signal
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8/1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Weight (g)
    1.61
  • Product Length (mm)
    42.73
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    9.85
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources